



M611 | |
|---|---|
DigiKey Part Number | 2267-M611-ND |
Manufacturer | |
Manufacturer Product Number | M611 |
Description | M611 LABEL PRINTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB | |
Includes | AC Adapter, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 748,29000 Kč | 15 748,29 Kč |
| Unit Price without VAT: | 15 748,29000 Kč |
|---|---|
| Unit Price with VAT: | 19 055,43090 Kč |





