



M610 | |
|---|---|
DigiKey Part Number | 2267-M610-ND |
Manufacturer | |
Manufacturer Product Number | M610 |
Description | M610 LABEL PRINTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Transfer 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB | |
Includes | AC Adapter, Battery, Quick Start Guide, Ribbon, USB Cord | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 378,23000 Kč | 16 378,23 Kč |
| Unit Price without VAT: | 16 378,23000 Kč |
|---|---|
| Unit Price with VAT: | 19 817,65830 Kč |





