



M6-250-175-342-WT | |
|---|---|
DigiKey Part Number | 2267-M6-250-175-342-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-175-342-WT |
Description | SLEEVE 0.25DIA WT 1.75" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.44" H (44.5mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.44" H (44.5mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 750,53000 Kč | 2 750,53 Kč |
| Unit Price without VAT: | 2 750,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 328,14130 Kč |







