



M6-187-175-342-WT | |
|---|---|
DigiKey Part Number | 2267-M6-187-175-342-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-187-175-342-WT |
Description | SLEEVE .187DIA WT 1.75" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.34" H (44.5mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.34" H (44.5mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,57000 Kč | 2 309,57 Kč |
| Unit Price without VAT: | 2 309,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,57970 Kč |








