M21-500-403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M21-500-403
M21-500-403

M21-500-403

DigiKey Part Number
2267-M21-500-403-ND
Manufacturer
Manufacturer Product Number
M21-500-403
Description
M21 LABELS 0.5 X 25 FT L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Continuous Paper Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Spool
Part Status
Active
Label Type
Continuous
Printer Name
BMP®21 LAB, BMP®21 PLUS, M210, M210 LAB, M211
Applications
General
Color - Background
Black, White
Length
25' (7.6m)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Paper
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1551,79000 Kč551,79 Kč
Manufacturers Standard Package
Unit Price without VAT:551,79000 Kč
Unit Price with VAT:667,66590 Kč