



M21-1250-427 | |
|---|---|
DigiKey Part Number | 2267-M21-1250-427-ND |
Manufacturer | |
Manufacturer Product Number | M21-1250-427 |
Description | LABEL 1.25" W X 14' L CLR/WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.25" W x 14.0' L (31.8mm x 4.3m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.25" W x 14.0' L (31.8mm x 4.3m) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®21 PLUS Printer (Handheld), IDPAL™ Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,00000 Kč | 909,00 Kč |
| Unit Price without VAT: | 909,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,89000 Kč |











