Die Cut Vinyl Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Black, White
M21-11-427

M21-11-427

DigiKey Part Number
2267-M21-11-427-ND
Manufacturer
Manufacturer Product Number
M21-11-427
Description
VINYL WRAPS 0.75 X 0.5" 1=150
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Printer Name
M210, M210 LAB, M211
Applications
General
Color - Background
Black, White
Length
0.750" (19.05mm) 3/4"
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1747,32000 Kč747,32 Kč
Manufacturers Standard Package
Unit Price without VAT:747,32000 Kč
Unit Price with VAT:904,25720 Kč