J2000-BWSLAB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 0
Unit Price: 56 673,60000 Kč
Desktop Thermal Printer - Compact 4800 dpi, Print Speed 2.5"/s, Print Width 4", Cutter, PC, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Thermal Printer - Compact 4800 dpi, Print Speed 2.5"/s, Print Width 4", Cutter, PC, USB
J2000-BWSLAB
J2000-BWSLAB

J2000-BWSLAB

DigiKey Part Number
2267-J2000-BWSLAB-ND
Manufacturer
Manufacturer Product Number
J2000-BWSLAB
Description
BRADYJET J2000 BWS LAB SUITE
Customer Reference
Detailed Description
Desktop Thermal Printer - Compact 4800 dpi, Print Speed 2.5"/s, Print Width 4", Cutter, PC, USB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Thermal Printer - Compact
Manufacturer
Brady Corporation
Style
Labels
Series
Specifications
4800 dpi, Print Speed 2.5"/s, Print Width 4", Cutter, PC, USB
Packaging
Bulk
Includes
Barcode Reader
Part Status
Obsolete
Base Product Number
Type
Desktop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J7300-W-LABBrady Corporation02267-J7300-W-LAB-ND56 673,60000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes