Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
BradyJet J7300 Color Label Printer Overview Video

J7300-W-LAB

DigiKey Part Number
2267-J7300-W-LAB-ND
Manufacturer
Manufacturer Product Number
J7300-W-LAB
Description
J7300 COLOR LABEL PRINTER WIFI L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Inkjet
Style
Labels
Specifications
4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
Includes
AC Adapter, Ink Cartridges, Labels, Power Cord, Software, USB Cable, USB Flash Drive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
156 673,60000 Kč56 673,60 Kč
Manufacturers Standard Package
Unit Price without VAT:56 673,60000 Kč
Unit Price with VAT:68 575,05600 Kč