



B33-94-2-342-2 | |
|---|---|
DigiKey Part Number | 2267-B33-94-2-342-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-94-2-342-2 |
Description | SLEEVE 28 TO 20 AWG 1=2000PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 270,53000 Kč | 13 270,53 Kč |
| Unit Price without VAT: | 13 270,53000 Kč |
|---|---|
| Unit Price with VAT: | 16 057,34130 Kč |











