
89173 | |
|---|---|
DigiKey Part Number | 2267-89173-ND |
Manufacturer | |
Manufacturer Product Number | 89173 |
Description | B302 2.25X4.5 RED,BLK/W HIGH VOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | DANGER HIGH VOLTAGE | |
Label Size | 4.50" L x 2.25" W (114.3mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


