
178564 | |
|---|---|
DigiKey Part Number | 2267-178564-ND |
Manufacturer | |
Manufacturer Product Number | 178564 |
Description | V2200 W/USB-A 2M ST CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.6MP, 960 x 640 (614,400 Pixels) CMOS Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.6MP, 960 x 640 (614,400 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 262,29000 Kč | 5 262,29 Kč |
| Unit Price without VAT: | 5 262,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 367,37090 Kč |






