
177540 | |
---|---|
DigiKey Part Number | 2267-177540-ND |
Manufacturer | |
Manufacturer Product Number | 177540 |
Description | M511 PWID AND V4500 SCANNER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer 110 ~ 240VAC, 300 dpi |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Barcodes, Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | AC Adapter, Battery, Cleaning Kit, Power Cable, Quick Start Guide, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21 641,54000 Kč | 21 641,54 Kč |
Unit Price without VAT: | 21 641,54000 Kč |
---|---|
Unit Price with VAT: | 26 186,26340 Kč |