Polyester Blue Legend, White Background Keep Your Work Area Clean It Is Part Of Your Job
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128285

DigiKey Part Number
2267-128285-ND
Manufacturer
Manufacturer Product Number
128285
Description
B302 10X14 BLU/WHT KEEP YOUR WOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Blue Legend, White Background Keep Your Work Area Clean It Is Part Of Your Job
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Blue Legend, White Background
For Use With/Related Products
-
Material
Polyester
Label Type
Keep Your Work Area Clean It Is Part Of Your Job
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
Manufacturers Standard Package
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč