
122314 | |
|---|---|
DigiKey Part Number | 2267-122314-ND |
Manufacturer | |
Manufacturer Product Number | 122314 |
Description | B302 10X14 BLUE/WT/BLK 5-S EVERY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Blue Legend, White Background 5-Severyday. Keep Work Areas Clean And Orderly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | 5-Severyday. Keep Work Areas Clean And Orderly | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |




