
1152916 | |
|---|---|
DigiKey Part Number  | 2267-1152916-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1152916  | 
Description  | EASYEXTEND BARRIER SUPP BRACKET  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Black Plastic Retractable Barrier System - Bracket  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Brady Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Retractable Barrier System - Bracket  | |
Style  | -  | |
Color  | Black  | |
Construction  | Plastic  | |
Height (Inches)  | 7.0  | |
Width (Inches)  | 6.0  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 744,23000 Kč | 744,23 Kč | 
| Unit Price without VAT: | 744,23000 Kč | 
|---|---|
| Unit Price with VAT: | 900,51830 Kč | 





