
26700-401-553 | |
|---|---|
DigiKey Part Number  | 243-26700-401-553-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 26700-401-553  | 
Description  | DIGITAL MICROCOPE SYSTEM 553  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Microscope, Digital 13x ~ 140x LED, White (30)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Aven Tools  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Microscope, Digital  | |
Magnification Range  | 13x ~ 140x  | |
Field of View  | -  | |
Working Distance  | 1.97" (50.00mm)  | |
Illumination  | LED, White (30)  | |
Camera Type  | CMOS 1/3"  | |
Interface  | HDMI  | |
Includes  | Arm, Clamp, Monitor  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38 828,57000 Kč | 38 828,57 Kč | 
| Unit Price without VAT: | 38 828,57000 Kč | 
|---|---|
| Unit Price with VAT: | 46 982,56970 Kč | 


