
103670 | |
|---|---|
DigiKey Part Number | 2267-103670-ND |
Manufacturer | |
Manufacturer Product Number | 103670 |
Description | TAG 3-1/8WX6-1/4 YL/BK TYVEK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
For Use With/Related Products | - | |
Material | - | |
Label Type | - | |
Label Size | 6.25" L x 3.13" W (158.8mm x 79.4mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,73000 Kč | 860,73 Kč |
| Unit Price without VAT: | 860,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,48330 Kč |



