
SIT8924BA-72-XXE-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-72-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-72-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 10 | 84,07400 Kč | 840,74 Kč |
| 25 | 79,50160 Kč | 1 987,54 Kč |
| 50 | 76,21780 Kč | 3 810,89 Kč |
| 100 | 73,06880 Kč | 7 306,88 Kč |
| 250 | 69,10632 Kč | 17 276,58 Kč |
| 500 | 66,25572 Kč | 33 127,86 Kč |
| 1 000 | 63,52511 Kč | 63 525,11 Kč |
| 2 500 | 60,09219 Kč | 150 230,48 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |











