
TV4G | |
|---|---|
DigiKey Part Number | 59-TV4G-ND |
Manufacturer | |
Manufacturer Product Number | TV4G |
Description | PRESSED HTSK-(TV4G ZA0779/7)-R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Aluminum 1.5W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 0.866" (22.00mm) |
Mfr | Width 0.749" (19.03mm) |
Packaging Bulk | Fin Height 0.749" (19.03mm) |
Part Status Active | Power Dissipation @ Temperature Rise 1.5W @ 40°C |
Type Board Level, Vertical | Thermal Resistance @ Forced Air Flow 12.00°C/W @ 300 LFM |
Package Cooled | Thermal Resistance @ Natural 21.60°C/W |
Attachment Method Bolt On and PC Pin | Material |
Shape Rectangular, Fins | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,54230 Kč | 136 355,75 Kč |
| Unit Price without VAT: | 54,54230 Kč |
|---|---|
| Unit Price with VAT: | 65,99618 Kč |





