
VS-KBPC802PBF | |
|---|---|
DigiKey Part Number | VS-KBPC802PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC802PBF |
Description | BRIDGE RECT 1PHASE 200V 8A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC802PBF Models |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-72 |
Technology Standard | Supplier Device Package D-72 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-KBPC802 | Vishay General Semiconductor - Diodes Division | 87 | KBPC802-ND | 144,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 100 | 42,53560 Kč | 4 253,56 Kč |
| 500 | 34,88356 Kč | 17 441,78 Kč |
| 1 000 | 32,42616 Kč | 32 426,16 Kč |
| 2 000 | 30,36038 Kč | 60 720,76 Kč |
| 5 000 | 28,99034 Kč | 144 951,70 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











