
PSAD18010BL | |
|---|---|
DigiKey Part Number | 59-PSAD18010BL-ND |
Manufacturer | |
Manufacturer Product Number | PSAD18010BL |
Description | FAN 12VDC 80X10.6MM PWM/TACH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.9 CFM (0.669m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 10.60mm | |
Air Flow | 23.9 CFM (0.669m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,03000 Kč | 166,03 Kč |
| 10 | 137,29900 Kč | 1 372,99 Kč |
| 25 | 126,19240 Kč | 3 154,81 Kč |
| 50 | 118,11160 Kč | 5 905,58 Kč |
| 100 | 110,38620 Kč | 11 038,62 Kč |
| 250 | 108,97184 Kč | 27 242,96 Kč |
| Unit Price without VAT: | 166,03000 Kč |
|---|---|
| Unit Price with VAT: | 200,89630 Kč |






