
PSAD17010BH-P000 | |
|---|---|
DigiKey Part Number | 59-PSAD17010BH-P000-ND |
Manufacturer | |
Manufacturer Product Number | PSAD17010BH-P000 |
Description | FAN 12VDC 70X10.6MM |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 10.60mm | |
Air Flow | 31.1 CFM (0.871m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.5dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,24000 Kč | 153,24 Kč |
| 10 | 126,97400 Kč | 1 269,74 Kč |
| 25 | 116,73480 Kč | 2 918,37 Kč |
| 50 | 109,27060 Kč | 5 463,53 Kč |
| 100 | 102,13460 Kč | 10 213,46 Kč |
| 250 | 100,25020 Kč | 25 062,55 Kč |
| Unit Price without VAT: | 153,24000 Kč |
|---|---|
| Unit Price with VAT: | 185,42040 Kč |




