
PEAD46025BL | |
|---|---|
DigiKey Part Number | 59-PEAD46025BL-ND |
Manufacturer | |
Manufacturer Product Number | PEAD46025BL |
Description | FAN 48VDC 60X25.4MM PWM/TACH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 29.7 CFM (0.832m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 29.7 CFM (0.832m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.5dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 30 ~ 55.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,89000 Kč | 197,89 Kč |
| 10 | 163,37000 Kč | 1 633,70 Kč |
| 25 | 150,07600 Kč | 3 751,90 Kč |
| 50 | 140,42760 Kč | 7 021,38 Kč |
| 100 | 131,22070 Kč | 13 122,07 Kč |
| 250 | 130,96904 Kč | 32 742,26 Kč |
| Unit Price without VAT: | 197,89000 Kč |
|---|---|
| Unit Price with VAT: | 239,44690 Kč |


