Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.4 CFM (0.683m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAD26015BH

DigiKey Part Number
59-PAAD26015BH-ND
Manufacturer
Manufacturer Product Number
PAAD26015BH
Description
FAN 24VDC 60X15.4MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.4 CFM (0.683m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.40mm
Air Flow
24.4 CFM (0.683m³/min)
Static Pressure
0.180 in H2O (45.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10104,65400 Kč1 046,54 Kč
2595,63320 Kč2 390,83 Kč
5089,11560 Kč4 455,78 Kč
10082,92110 Kč8 292,11 Kč
25075,30472 Kč18 826,18 Kč
50074,80538 Kč37 402,69 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč