



1095511 | |
|---|---|
DigiKey Part Number | 277-1095511-ND |
Manufacturer | |
Manufacturer Product Number | 1095511 |
Description | TERM BLK 14POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1095511 Models |
Category | Panel Thickness 0.079 ~ 0.197" (2.0 ~ 5.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 14 |
Series | Panel Mount Type Screw Mount - Front Flange |
Packaging Bulk | Pitch 0.200" (5.08mm) |
Part Status Active | Wire Gauge 12-24 AWG |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Features Threaded Mating Lock |
Width 3.783" (96.09mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 321,45800 Kč | 3 214,58 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |







