
PAAD04010BH | |
|---|---|
DigiKey Part Number | 59-PAAD04010BH-ND |
Manufacturer | |
Manufacturer Product Number | PAAD04010BH |
Description | FAN 5VDC 40X10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.0 CFM (0.224m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.143 in H2O (35.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.25 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 91,46700 Kč | 914,67 Kč |
| 25 | 83,61400 Kč | 2 090,35 Kč |
| 50 | 77,93200 Kč | 3 896,60 Kč |
| 100 | 72,52500 Kč | 7 252,50 Kč |
| 250 | 65,86736 Kč | 16 466,84 Kč |
| 500 | 64,83132 Kč | 32 415,66 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |



