
NX301117 | |
|---|---|
DigiKey Part Number | 1061-1149-ND |
Manufacturer | |
Manufacturer Product Number | NX301117 |
Description | ROUND HEAT SINK BRIDGELUX VERO |
Customer Reference | |
Detailed Description | SynJet® Round Bridgelux Vero 29 Heat Sink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux Vero 29 | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |








