
HP-CWS-R03-150-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R03-150-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R03-150-N |
Description | HEAT PIPE ROUND 3 OD 150MM |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 17.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 160,40400 Kč | 1 604,04 Kč |
| 25 | 152,78160 Kč | 3 819,54 Kč |
| 50 | 147,25900 Kč | 7 362,95 Kč |
| 100 | 141,93180 Kč | 14 193,18 Kč |
| 400 | 131,83280 Kč | 52 733,12 Kč |
| 800 | 127,04840 Kč | 101 638,72 Kč |
| 1 200 | 124,32776 Kč | 149 193,31 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |








