
HP-CWS-R03-300-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R03-300-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R03-300-N |
Description | HEAT PIPE ROUND 3 OD 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 8.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 181,92700 Kč | 1 819,27 Kč |
| 25 | 173,29240 Kč | 4 332,31 Kč |
| 50 | 167,03060 Kč | 8 351,53 Kč |
| 100 | 160,98540 Kč | 16 098,54 Kč |
| 360 | 150,37192 Kč | 54 133,89 Kč |
| 720 | 144,91361 Kč | 104 337,80 Kč |
| 1 080 | 141,80999 Kč | 153 154,79 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |


