
HF35G | |
|---|---|
DigiKey Part Number | HF35G-ND |
Manufacturer | |
Manufacturer Product Number | HF35G |
Description | HEATSINK TO-220 TAB/CLIP-ON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.380" (35.05mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.787" (19.99mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 11.10°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 182,17900 Kč | 1 821,79 Kč |
| 25 | 173,53600 Kč | 4 338,40 Kč |
| 50 | 167,26160 Kč | 8 363,08 Kč |
| 100 | 161,21000 Kč | 16 121,00 Kč |
| 250 | 153,53652 Kč | 38 384,13 Kč |
| 500 | 147,96702 Kč | 73 983,51 Kč |
| 1 000 | 142,59406 Kč | 142 594,06 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |




