
7717-167NG | |
|---|---|
DigiKey Part Number | 59-7717-167NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-167NG |
Description | THERMAL INTERFACE MATERIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Component Mount General Purpose Circular 0.125" (3.18mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | General Purpose | |
Material | Nylon | |
Color | - | |
Features | - | |
Length | 0.340" (8.64mm) | |
Width | 0.360" (9.14mm) | |
Height | 0.125" (3.18mm) | |
Diameter - Outside | 0.343" (8.71mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,51644 Kč | 64 549,32 Kč |
| Unit Price without VAT: | 21,51644 Kč |
|---|---|
| Unit Price with VAT: | 26,03489 Kč |



