
647062 | |
|---|---|
DigiKey Part Number | HS534-ND |
Manufacturer | |
Manufacturer Product Number | 647062 |
Description | INTEL XEON CPU COOLER 1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel® Xeon® CPU Top Mount, Zipper Fin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Zipper Fin | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 4.252" (108.00mm) | |
Width | 3.071" (78.00mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,74000 Kč | 575,74 Kč |
| 18 | 493,79833 Kč | 8 888,37 Kč |
| 36 | 480,91250 Kč | 17 312,85 Kč |
| Unit Price without VAT: | 575,74000 Kč |
|---|---|
| Unit Price with VAT: | 696,64540 Kč |







