
ATS-UC-CRYQL-100 | |
|---|---|
DigiKey Part Number | 684-ATS-UC-CRYQL-100-ND |
Manufacturer | |
Manufacturer Product Number | ATS-UC-CRYQL-100 |
Description | ULTRA COOL HEAT SINK CRYOQOOL, C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 & LGA1366 CPU Cooler Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 5.394" (137.00mm) | |
Width | 3.843" (97.60mm) | |
Diameter | - | |
Fin Height | 1.882" (47.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 238,36000 Kč | 8 238,36 Kč |
| 10 | 6 507,17500 Kč | 65 071,75 Kč |
| 25 | 6 113,82800 Kč | 152 845,70 Kč |
| Unit Price without VAT: | 8 238,36000 Kč |
|---|---|
| Unit Price with VAT: | 9 968,41560 Kč |






