
622002F00000G | |
|---|---|
DigiKey Part Number | HS506-ND |
Manufacturer | |
Manufacturer Product Number | 622002F00000G |
Description | 62200 EXTRUSION 0.85X3.5"X4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 3.500" (88.90mm) | |
Diameter | - | |
Fin Height | 0.850" (21.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 795,44000 Kč | 2 795,44 Kč |
| 10 | 2 473,41700 Kč | 24 734,17 Kč |
| 25 | 2 355,56240 Kč | 58 889,06 Kč |
| 50 | 2 270,03620 Kč | 113 501,81 Kč |
| Unit Price without VAT: | 2 795,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 382,48240 Kč |


