
637302F00000G | |
|---|---|
DigiKey Part Number | HS504-ND |
Manufacturer | |
Manufacturer Product Number | 637302F00000G |
Description | 63730 EXTRUSION 2.25X2.996"X4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 3.000" (76.20mm) | |
Diameter | - | |
Fin Height | 2.250" (57.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 184,62000 Kč | 5 184,62 Kč |
| 10 | 4 586,69800 Kč | 45 866,98 Kč |
| 25 | 4 367,86120 Kč | 109 196,53 Kč |
| Unit Price without VAT: | 5 184,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 273,39020 Kč |

