
6043BG | |
|---|---|
DigiKey Part Number | 6043BG-ND |
Manufacturer | |
Manufacturer Product Number | 6043BG |
Description | HEATSINK TO-220 LOCKING TAB CLIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 0.800" (20.32mm) | |
Width | 0.268" (6.81mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 23.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 89,05300 Kč | 890,53 Kč |
| 25 | 84,83200 Kč | 2 120,80 Kč |
| 50 | 81,76620 Kč | 4 088,31 Kč |
| 100 | 78,80970 Kč | 7 880,97 Kč |
| 250 | 75,06196 Kč | 18 765,49 Kč |
| 500 | 72,34272 Kč | 36 171,36 Kč |
| 1 000 | 69,71924 Kč | 69 719,24 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |






