



575102B00000G | |
|---|---|
DigiKey Part Number | HS116-ND |
Manufacturer | |
Manufacturer Product Number | 575102B00000G |
Description | HEATSINK TO-220 CLIP-ON BLK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 1.120" (28.45mm) | |
Diameter | - | |
Fin Height | 0.440" (11.18mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 16.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 31,88320 Kč | 797,08 Kč |
| 50 | 30,72840 Kč | 1 536,42 Kč |
| 100 | 29,61980 Kč | 2 961,98 Kč |
| 250 | 28,21208 Kč | 7 053,02 Kč |
| 500 | 27,19158 Kč | 13 595,79 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


