



6022BG | |
|---|---|
DigiKey Part Number | 6022BG-ND |
Manufacturer | |
Manufacturer Product Number | 6022BG |
Description | HEATSINK TO-220 STAGGERED FIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.210" (30.73mm) | |
Width | 0.875" (22.22mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 16.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 50,49900 Kč | 504,99 Kč |
| 25 | 48,09520 Kč | 1 202,38 Kč |
| 50 | 46,35640 Kč | 2 317,82 Kč |
| 100 | 44,68280 Kč | 4 468,28 Kč |
| 250 | 42,55888 Kč | 10 639,72 Kč |
| 500 | 41,01888 Kč | 20 509,44 Kč |
| 1 000 | 39,53274 Kč | 39 532,74 Kč |
| 5 000 | 36,28039 Kč | 181 401,95 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |








