Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

576802B03900G

DigiKey Part Number
HS365-ND
Manufacturer
Manufacturer Product Number
576802B03900G
Description
HEATSINK TO220 CLIPON W/TAB.75"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.500" (12.70mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 400 LFM
Thermal Resistance @ Natural
27.30°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1051,17200 Kč511,72 Kč
2548,74040 Kč1 218,51 Kč
5046,98520 Kč2 349,26 Kč
10045,28640 Kč4 528,64 Kč
25043,13408 Kč10 783,52 Kč
50041,57310 Kč20 786,55 Kč
4 00037,21171 Kč148 846,84 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč