



576802B03100G | |
|---|---|
DigiKey Part Number | HS341-ND |
Manufacturer | |
Manufacturer Product Number | 576802B03100G |
Description | HEAT SINK HORIZ PLUG-IN TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 84,41200 Kč | 844,12 Kč |
| 25 | 80,41400 Kč | 2 010,35 Kč |
| 50 | 77,50780 Kč | 3 875,39 Kč |
| 100 | 74,70670 Kč | 7 470,67 Kč |
| 250 | 71,15384 Kč | 17 788,46 Kč |
| 500 | 68,57652 Kč | 34 288,26 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |











