



532602B02500G | |
|---|---|
DigiKey Part Number | 532602B02500G-ND |
Manufacturer | |
Manufacturer Product Number | 532602B02500G |
Description | HEATSINK TO-220 SOLDERPIN 38.1MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 5.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,50000 Kč | 258,50 Kč |
| 10 | 228,83800 Kč | 2 288,38 Kč |
| 25 | 217,97360 Kč | 5 449,34 Kč |
| 50 | 210,09140 Kč | 10 504,57 Kč |
| 240 | 193,26333 Kč | 46 383,20 Kč |
| 480 | 186,25015 Kč | 89 400,07 Kč |
| 720 | 182,26279 Kč | 131 229,21 Kč |
| Unit Price without VAT: | 258,50000 Kč |
|---|---|
| Unit Price with VAT: | 312,78500 Kč |



