



6398BG | |
|---|---|
DigiKey Part Number | 6398BG-ND |
Manufacturer | |
Manufacturer Product Number | 6398BG |
Description | HEATSINK TO-220 PIN BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 6398BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 4.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 180,60400 Kč | 1 806,04 Kč |
| 25 | 172,02400 Kč | 4 300,60 Kč |
| 50 | 165,80020 Kč | 8 290,01 Kč |
| 240 | 152,52683 Kč | 36 606,44 Kč |
| 480 | 146,99431 Kč | 70 557,27 Kč |
| 720 | 143,84914 Kč | 103 571,38 Kč |
| 1 200 | 139,97809 Kč | 167 973,71 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |











