



506007B00000G | |
|---|---|
DigiKey Part Number | HS228-ND |
Manufacturer | |
Manufacturer Product Number | 506007B00000G |
Description | HEATSINK TO-3 LOW PROFILE .375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 10.0W @ 70°C Board Level |
Datasheet | Datasheet |
Category | Width 1.750" (44.45mm) |
Mfr | Fin Height 0.375" (9.52mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 10.0W @ 70°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 400 LFM |
Type Board Level | Thermal Resistance @ Natural 7.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 25 | 41,22320 Kč | 1 030,58 Kč |
| 50 | 39,73660 Kč | 1 986,83 Kč |
| 100 | 38,30250 Kč | 3 830,25 Kč |
| 250 | 36,48276 Kč | 9 120,69 Kč |
| 500 | 35,16242 Kč | 17 581,21 Kč |
| 1 000 | 33,88909 Kč | 33 889,09 Kč |
| 5 000 | 31,10199 Kč | 155 509,95 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



