



374324B60023G | |
|---|---|
DigiKey Part Number | HS522-ND |
Manufacturer | |
Manufacturer Product Number | 374324B60023G |
Description | BGA HEAT SINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA, FPGA Aluminum 1.5W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solder Anchor | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 30.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 68,89400 Kč | 688,94 Kč |
| 25 | 65,62280 Kč | 1 640,57 Kč |
| 50 | 63,25020 Kč | 3 162,51 Kč |
| 216 | 58,52125 Kč | 12 640,59 Kč |
| 432 | 56,40248 Kč | 24 365,87 Kč |
| 648 | 55,19816 Kč | 35 768,41 Kč |
| 1 080 | 53,71619 Kč | 58 013,49 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |




