320205B00000G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Boyd Laconia, LLC
In Stock: 1 643
Unit Price: 49,56000 Kč
Datasheet
Heat Sink TO-5 Aluminum 0.6W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-5 Aluminum 0.6W @ 40°C Board Level
320205B00000G
320205B00000G

320205B00000G

DigiKey Part Number
HS253-ND
Manufacturer
Manufacturer Product Number
320205B00000G
Description
HEATSINK TO-5 1W H=.25"BLK
Customer Reference
Detailed Description
Heat Sink TO-5 Aluminum 0.6W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Press Fit
Shape
Cylindrical
Length
-
Width
-
Diameter
0.305" (7.75mm) ID, 0.500" (12.70mm) OD
Fin Height
0.250" (6.35mm)
Power Dissipation @ Temperature Rise
0.6W @ 40°C
Thermal Resistance @ Forced Air Flow
35.00°C/W @ 200 LFM
Thermal Resistance @ Natural
63.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes