18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV11K0805121NIR1

DigiKey Part Number
118-ZV11K0805121NIR1TR-ND - Tape & Reel (TR)
118-ZV11K0805121NIR1CT-ND - Cut Tape (CT)
118-ZV11K0805121NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV11K0805121NIR1
Description
VARISTOR 18V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZV11K0805121NIR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
11 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
16.2 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,59100 Kč35,91 Kč
253,17480 Kč79,37 Kč
1002,71500 Kč271,50 Kč
2502,49624 Kč624,06 Kč
5002,36396 Kč1 181,98 Kč
1 0002,25498 Kč2 254,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,56509 Kč6 260,36 Kč
8 0001,51729 Kč12 138,32 Kč
12 0001,49338 Kč17 920,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč