
ZV11K0805121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV11K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV11K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV11K0805121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV11K0805121NIR1 |
Description | VARISTOR 18V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZV11K0805121NIR1 Models |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.2 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 250 | 2,49624 Kč | 624,06 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,25498 Kč | 2 254,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56509 Kč | 6 260,36 Kč |
| 8 000 | 1,51729 Kč | 12 138,32 Kč |
| 12 000 | 1,49338 Kč | 17 920,56 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








