Similar

TISP61089QBDR-S | |
|---|---|
DigiKey Part Number | TISP61089QBDR-S-2-ND - Tape & Reel (TR) TISP61089QBDR-S-1-ND - Cut Tape (CT) TISP61089QBDR-S-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP61089QBDR-S |
Description | THYRISTOR 170V 30A 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 100pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 64V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Off State 170V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (10/1000µs) 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCDP1521SRL | STMicroelectronics | 0 | 497-11306-2-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 100 | 21,09040 Kč | 2 109,04 Kč |
| 500 | 16,82234 Kč | 8 411,17 Kč |
| 1 000 | 15,44949 Kč | 15 449,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,96409 Kč | 34 910,22 Kč |
| 5 000 | 13,04660 Kč | 65 233,00 Kč |
| 7 500 | 12,57929 Kč | 94 344,68 Kč |
| 12 500 | 12,57256 Kč | 157 157,00 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




