
TISP61089ADR-S | |
|---|---|
DigiKey Part Number | 118-TISP61089ADR-STR-ND - Tape & Reel (TR) 118-TISP61089ADR-SCT-ND - Cut Tape (CT) 118-TISP61089ADR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP61089ADR-S |
Description | THYRISTOR 120V 30A 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP61089ADR-S Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 100pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 64V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Off State 120V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (10/1000µs) 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 17,74120 Kč | 1 774,12 Kč |
| 500 | 14,04976 Kč | 7 024,88 Kč |
| 1 000 | 12,86232 Kč | 12 862,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57737 Kč | 28 943,42 Kč |
| 5 000 | 10,78348 Kč | 53 917,40 Kč |
| 7 500 | 10,37917 Kč | 77 843,78 Kč |
| 12 500 | 10,10528 Kč | 126 316,00 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


